Milwaukee Winter Red Acrylic Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 269-4412
- Mfr. Part No.:
- 4932479566
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€53.85
(exc. VAT)
€66.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.85 |
*price indicative
- RS Stock No.:
- 269-4412
- Mfr. Part No.:
- 4932479566
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cold Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | Winter | |
| Safety Standard | EN 388:2016, EN 511, EN ISO 21420 | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016 (2122A), EN511 (14X), EN ISO 21420, UKCA | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cold Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series Winter | ||
Safety Standard EN 388:2016, EN 511, EN ISO 21420 | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016 (2122A), EN511 (14X), EN ISO 21420, UKCA | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Winter Demolition Gloves is an insulated and dual acrylic liner which will keep the hand warm while working in cold conditions. Its index finger knuckle that allows to use touch screen devices without removing gloves or using dirty fingertips.
Superior insolation in extreme environments
Increased durability and comfort
Related links
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Latex Coating
- Milwaukee Winter Black Size 7, Nitrile Coating
- Milwaukee Winter Grey Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Grey Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Grey Acrylic Work Gloves Nitrile Coating
