Milwaukee Winter Red Acrylic Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 269-4414
- Mfr. Part No.:
- 4932479568
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€53.85
(exc. VAT)
€66.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.85 |
*price indicative
- RS Stock No.:
- 269-4414
- Mfr. Part No.:
- 4932479568
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cold Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | Winter | |
| Safety Standard | EN 388:2016, EN 511, EN ISO 21420 | |
| Standards/Approvals | EN388:2016 (2122A), EN511 (14X), EN ISO 21420, UKCA | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cold Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series Winter | ||
Safety Standard EN 388:2016, EN 511, EN ISO 21420 | ||
Standards/Approvals EN388:2016 (2122A), EN511 (14X), EN ISO 21420, UKCA | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
Milwaukee Work Gloves, Red, Synthetic Leather - 4932479568
This work glove product is a winter demolition glove designed for cold environments and heavy-duty tasks. It combines insulation with a windproof and water-resistant Palm layer to maintain hand warmth and protection during external works. Constructed from synthetic leather in red, the glove is aimed at professionals in automation, electronics, electrical and mechanical trades who require protective handwear for physically demanding, low-temperature operations.
Features & Benefits
• EN388:2016 2122A rated cut resistance for handling Sharp components
• EN511 cold performance for sustained cold-weather use
• Padded Palm and fingertips for improved durability and comfort
• SMARTSWIPE™ index knuckle enables touchscreen operation without removal
• Built-in Terry cloth thumb wipe for quick lens and device cleaning
• EN511 cold performance for sustained cold-weather use
• Padded Palm and fingertips for improved durability and comfort
• SMARTSWIPE™ index knuckle enables touchscreen operation without removal
• Built-in Terry cloth thumb wipe for quick lens and device cleaning
**Applications**
• Suitable for demolition and site clearance in cold conditions
• Ideal for handling Sharp sheet metal and edged components
• Used for outdoor electrical maintenance during winter
• Can be used for mechanical assembly where abrasion is common
• Ideal for handling Sharp sheet metal and edged components
• Used for outdoor electrical maintenance during winter
• Can be used for mechanical assembly where abrasion is common
How does the liner support thermal performance during prolonged tasks?
A dual acrylic liner provides insulation and retains heat while allowing manual dexterity for routine manipulations.
What features assist in maintaining grip when exposed to wind or moisture?
The Palm includes a windproof, water-resistant layer that stabilises insulation and helps preserve grip under damp or breezy conditions.
Are touchscreen devices operable while wearing these gloves?
Yes, the index knuckle incorporates a SMARTSWIPE™ surface that permits touch input without removing the glove.
What protections address mechanical hazards such as cuts and punctures?
The construction integrates materials and reinforcement delivering cut, puncture and abrasion resistance suitable for handling rough or Sharp items.
How is user hygiene considered during continuous field use?
A terry-cloth sweat wipe on the thumb enables quick cleaning of spectacles and device screens without exposing bare skin.
Related links
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Latex Coating
- Milwaukee Winter Black Size 7, Nitrile Coating
- Milwaukee Winter Grey Acrylic Work Gloves Nitrile Coating
- Traffi TG1072 Black Nylon (Liner) Gloves Nitrile Coating
- Traffi TG1072 Red Acrylic Gloves Nitrile Coating
