Milwaukee Winter Red Acrylic Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 269-4413
- Mfr. Part No.:
- 4932479567
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€53.85
(exc. VAT)
€66.24
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.85 |
*price indicative
- RS Stock No.:
- 269-4413
- Mfr. Part No.:
- 4932479567
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Resistance Features | Cold Resistant, Cut Resistant | |
| Safety Standard | EN 388:2016, EN 511, EN ISO 21420 | |
| Series | Winter | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN388:2016 (2122A), EN511 (14X), EN ISO 21420, UKCA | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Resistance Features Cold Resistant, Cut Resistant | ||
Safety Standard EN 388:2016, EN 511, EN ISO 21420 | ||
Series Winter | ||
Number of Gloves 2 | ||
Standards/Approvals EN388:2016 (2122A), EN511 (14X), EN ISO 21420, UKCA | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Milwaukee Winter Series Work Gloves, size 9 Glove size, Red - 4932479567
This work gloves product is designed to protect hands during cold-weather demolition and general site tasks, combining thermal insulation with impact and cut protection for use in construction and technical trades. The gloves incorporate a nitrile-coated palm, leather outer, and an acrylic-lined interior to maintain dexterity and warmth when working in low temperatures.
Features & Benefits
• Nitrile-coated Palm delivers improved grip and water resistance
• Acrylic dual liner provides thermal insulation in cold conditions
• Padded Palm and fingertips increase impact durability and comfort
• SMARTSWIPE™ index knuckle allows touchscreen operation without removal
• Built-in Terry cloth thumb offers on-the-job sweat and lens cleaning
• Certified cut and cold resistance meets relevant European standards
• Acrylic dual liner provides thermal insulation in cold conditions
• Padded Palm and fingertips increase impact durability and comfort
• SMARTSWIPE™ index knuckle allows touchscreen operation without removal
• Built-in Terry cloth thumb offers on-the-job sweat and lens cleaning
• Certified cut and cold resistance meets relevant European standards
Applications
• Suitable for demolition tasks in cold environments
• Ideal for electrical installation work requiring dexterity
• Used for mechanical maintenance in outdoor conditions
• Can be used for electronics assembly when warmth is required
• Suitable for automation plant maintenance during winter
• Ideal for electrical installation work requiring dexterity
• Used for mechanical maintenance in outdoor conditions
• Can be used for electronics assembly when warmth is required
• Suitable for automation plant maintenance during winter
How does the glove manage wind and water exposure on the palm?
A water- and windproof layer is incorporated into the Palm construction to limit moisture ingress and reduce wind chill at the contact surface.
What lining arrangement maintains warmth without bulk?
The lining combines an acrylic thermal layer with insulation tailored for winter use to preserve hand heat while retaining tactile control.
Are these gloves suitable for touchscreen operation while worn?
Yes, the index knuckle features a SMARTSWIPE™ surface that enables touch interaction without removing the glove.
What protective standards are met regarding mechanical hazards?
The gloves conform to EN 388:2016 performance criteria for abrasion, cut, tear and puncture and also meet EN 511 for cold protection.
Related links
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Latex Coating
- Milwaukee Winter Grey Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Black Size 7, Nitrile Coating
- Traffi TG1072 Black Nylon (Liner) Gloves Nitrile Coating
- Traffi TG1072 Red Acrylic Gloves Nitrile Coating
