Milwaukee Winter Red Latex Work Gloves, Size 7, Latex Coating
- RS Stock No.:
- 269-4418
- Mfr. Part No.:
- 4932479707
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€19.72
(exc. VAT)
€24.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.72 |
*price indicative
- RS Stock No.:
- 269-4418
- Mfr. Part No.:
- 4932479707
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Latex | |
| Colour | Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 4 | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016, EN 511, EN ISO 21420 | |
| Resistance Features | Abrasion Resistant, Cold Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | Winter | |
| Coating | Latex | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016 (2442C), EN511 (02X), EN ISO 21420 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Latex | ||
Colour Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 4 | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016, EN 511, EN ISO 21420 | ||
Resistance Features Abrasion Resistant, Cold Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series Winter | ||
Coating Latex | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016 (2442C), EN511 (02X), EN ISO 21420 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Winter Cut A Gloves insulation will keep the hand warm while working in cold conditions. They provide warm and dual liner for excellent warmth in coolest condition and for high breathability all day.
High dexterity while handling small objects
Durable
Related links
- Milwaukee Winter Red Acrylic Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- Milwaukee Winter Cut D Black HPPE Work Gloves S, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut B Black HPPE Work Gloves Latex Coating
- Unigloves UCHG300 Pink Latex Work Gloves Latex Coating
- Unigloves UCHG300 Blue Latex Work Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex Work Gloves Latex Coating
