Milwaukee Winter Cut D Black, Red Fibreglass, HPPE Work Gloves, Size 7, S, Latex Coating

Subtotal (1 pair)*

€17.16

(exc. VAT)

€21.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€17.16

*price indicative

RS Stock No.:
218-296
Mfr. Part No.:
4932480611
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Work Gloves

Size

7, S

Material

Fibreglass, HPPE

Colour

Black, Red

Safety Standard

EAC, EN 388:2016, EN 511, EN ISO 21420, UKCA, Ukraine

Resistance Features

Cut Resistant

Number of Gloves

2

Coating

Latex

Series

Winter Cut D

Standards/Approvals

EAC, EN388:2016 (3X43D), EN511 (X1X), EN ISO 21420, UKCA, Ukraine

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee gloves feature an acrylic lining to keep your hands warm in tough conditions. With double latex dipping for high water resistance, they offer excellent grip and durability. The 15-gauge design ensures better dexterity and handling.

Colour code Grey

Packaged by 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy