Milwaukee Winter Grey Acrylic Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 269-4419
- Mfr. Part No.:
- 4932479710
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€28.70
(exc. VAT)
€35.30
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €28.70 |
*price indicative
- RS Stock No.:
- 269-4419
- Mfr. Part No.:
- 4932479710
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Acrylic | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | E | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | Winter | |
| Safety Standard | EN 388:2016, EN 511, EN ISO 21420 | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cold Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016 (3X43E), EN511 (X1X), EN ISO 21420, UKCA | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Acrylic | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test E | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series Winter | ||
Safety Standard EN 388:2016, EN 511, EN ISO 21420 | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cold Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016 (3X43E), EN511 (X1X), EN ISO 21420, UKCA | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Winter Cut A Gloves insulation will keep the hand warm while working in cold conditions. They provide warm and dual liner for excellent warmth in coolest condition and for high breathability all day.
High dexterity while handling small objects
Durable
Related links
- Milwaukee Winter Grey Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Grey Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Grey Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Grey Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Black Size 7, Nitrile Coating
- Delta Plus VE728 Black Polyester (Liner) Work Gloves Nitrile Coating
- Ansell Grey Acrylic Gloves Nitrile Coating
- Ansell 58-535B Grey Acrylic Gloves Nitrile Coating
