Milwaukee Winter Grey Acrylic Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 269-4410
- Mfr. Part No.:
- 4932479560
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€28.70
(exc. VAT)
€35.30
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.70 |
*price indicative
- RS Stock No.:
- 269-4410
- Mfr. Part No.:
- 4932479560
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Acrylic | |
| Lining Material | Acrylic | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | E | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Series | Winter | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2016, EN 511, EN ISO 21420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant, Water Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016 (3X43E), EN511 (X1X), EN ISO 21420, UKCA | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Acrylic | ||
Lining Material Acrylic | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test E | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Series Winter | ||
Coating Nitrile | ||
Safety Standard EN 388:2016, EN 511, EN ISO 21420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant, Water Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016 (3X43E), EN511 (X1X), EN ISO 21420, UKCA | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Winter Cut E Gloves is an insulated and dual acrylic liner which will keep the hand warm while working in cold conditions. Its double dipped latex coverage provide improved water resistance to keep hands safe from cold and wet environment.
Extended durability
Good mobility on fingers
Related links
- Milwaukee Winter Grey Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Grey Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Grey Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Grey Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
- Milwaukee Winter Red Acrylic Work Gloves Nitrile Coating
