Milwaukee High Cut Grey HPPE, Nitrile Rubber, Nylon, Elastane Work Gloves, Size 7, Nitrile Coating

Subtotal (1 unit)*

€33.42

(exc. VAT)

€41.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.42

*price indicative

RS Stock No.:
269-4452
Mfr. Part No.:
4932492040
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Work Gloves

Size

7

Material

HPPE, Nitrile Rubber, Nylon, Elastane

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

F

Safety Standard

EN 388:2016, EN ISO 21420

Number of Gloves

2

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Nitrile

Series

High Cut

Standards/Approvals

EN388:2016 (4X43F), EN ISO 21420

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee High Cut F Gloves provides excellent grip performance with nitrile dipped palm, material performs better than other materials in wide range of temperatures and oily surfaces. Its smart swipe palm and fingertips allows the use of touch screen devices without removing gloves.

Excellent breathability and all day comfort

3 times machine washable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy