Milwaukee High Cut F Black, Grey Nitrile Rubber Work Gloves, Size 9, L, Nitrile Coating
- RS Stock No.:
- 212-510
- Mfr. Part No.:
- 4932492047
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
€208.49
(exc. VAT)
€256.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €208.49 | €17.374 |
*price indicative
- RS Stock No.:
- 212-510
- Mfr. Part No.:
- 4932492047
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 9, L | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey | |
| Coating | Nitrile | |
| Safety Standard | EN, EN ISO | |
| Number of Gloves | 24 | |
| Series | High Cut F | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN388:2016, EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 9, L | ||
Material Nitrile Rubber | ||
Colour Black, Grey | ||
Coating Nitrile | ||
Safety Standard EN, EN ISO | ||
Number of Gloves 24 | ||
Series High Cut F | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN388:2016, EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Work Gloves, size 9 Glove size, Cut Resistant Category - 4932492047
This is a pair of high cut resistant work gloves designed for professionals in hazardous work environments. Crafted from durable nitrile material, these gloves provide exceptional protection from cuts while ensuring dexterity and comfort during manual tasks.
Features & Benefits
• Cut resistant design meets EN388:2016 standards for safety
• Nitrile coating enhances grip and durability on various surfaces
• Black and grey colour scheme offers a sleek appearance
• size 9 gloves ensure a secure fit for most users
• Excellent breathability provides comfort during extended use
• Ideal for heavy-duty applications in construction and industrial settings
Applications
• Used for heavy-duty tasks where cut resistance is crucial
• Ideal for manual handling of sharp materials
• Suitable for electrical and mechanical industries
• Effective protection in automation and electronics sectors
How do these gloves enhance grip during tasks?
The nitrile coating features a sandy finish that provides a superior grip on both dry and oily surfaces, which helps maintain control during demanding tasks.
What are the key protective features of these gloves against cuts?
They meet the highest European cut protection level (F) as per EN388:2016 standards, making them suitable for high-risk environments where sharp objects are handled frequently.
Can these gloves be washed, and what are the care instructions?
Yes, they are machine washable up to 40°C, ensuring hygiene and prolonging their lifespan when maintained properly. However, it is recommended not to bleach or tumble dry.
Related links
- Milwaukee High Cut F Black Size 7 Nitrile Coating
- Milwaukee High Cut F Black Size 8 Nitrile Coating
- Milwaukee High Cut F Black Size 10/XL, Nitrile Coating
- Milwaukee High Cut F Black Size 11 Nitrile Coating
- Milwaukee High Cut Grey HPPE Nylon Size 7, Nitrile Coating
- Milwaukee High Cut Grey HPPE Nylon Size 9, Nitrile Coating
- Milwaukee High Cut Grey HPPE Nylon Size 11, Nitrile Coating
- Milwaukee High Cut Grey HPPE Nylon Size 8, Nitrile Coating
