Milwaukee High Cut Grey HPPE, Nitrile Rubber, Nylon, Elastane Work Gloves, Size 8, Nitrile Coating

Subtotal (1 unit)*

€28.42

(exc. VAT)

€34.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.42

*price indicative

RS Stock No.:
269-4453
Mfr. Part No.:
4932492041
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

8

Product Type

Work Gloves

Material

HPPE, Nitrile Rubber, Nylon, Elastane

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

F

EN388 Cut - Coup Test

X

Series

High Cut

Number of Gloves

2

Safety Standard

EN 388:2016, EN ISO 21420

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Nitrile

EN 374 Chemical

No

Standards/Approvals

EN388:2016 (4X43F), EN ISO 21420

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Work Gloves, Grey, Cut Resistant - 4932492041


This work gloves product provides hand protection for tasks where cut, abrasion, puncture and tear hazards are present. Designed for industrial settings, it combines high-performance fibres with reinforced coatings to protect technicians working on automation, electronics, electrical and mechanical assemblies while maintaining dexterity and breathability.

Features & Benefits


• EN388:2016 4X43F rating for high-level cut protection
• Tungsten reinforced safety gloves offering enhanced cut resistance
• Fibreglass HPPE high performance gloves for reduced cut propagation
• Nitrile-coated Palm for grip on oily surfaces
• 18-gauge construction delivering fine dexterity and tactile control
• Washable up to three times to extend usable service life

**Applications**


• Suitable for handling sheet metal and Sharp components in automation
• Ideal for PCB assembly and electronics repair requiring touch sensitivity
• Used for wiring and cable work in electrical installations
• Can be used for mechanical fitting and machine maintenance tasks
• Suitable for workshop tasks where puncture resistant industrial gloves are needed

How should these gloves be stored to maintain performance?


Store in original packaging at -5°C to 35°C and 20%–75% relative humidity to preserve material integrity.

Are they suitable for touchscreen operation during assembly work?


Certain variants include SMARTSWIPE™ fingertips enabling device use without removing them.

What laundering limits apply to retain protection levels?


Normal wash process at maximum 40°C is permitted for applicable coated styles

follow wash-care symbols to avoid damage.

What materials contribute to tear and puncture resistance?


A combination of HPPE, fibreglass, nylon and spandex with strategic reinforcements provides tear and puncture resistance.

How long can they be used after production?


They may be used up to five years from production date when stored correctly, with in-use lifetime dependent on wear and abrasion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy