Impacto Work Glove 230mm
- RS Stock No.:
- 270-6896
- Mfr. Part No.:
- 40930110030
- Manufacturer:
- Impacto
Subtotal (1 pair)*
€98.25
(exc. VAT)
€120.85
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €98.25 |
*price indicative
- RS Stock No.:
- 270-6896
- Mfr. Part No.:
- 40930110030
- Manufacturer:
- Impacto
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Work Glove | |
| Overall Length | 230mm | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 388:2003, CE, EN 420:2003+A1:2009 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Work Glove | ||
Overall Length 230mm | ||
Number of Gloves 1 | ||
Standards/Approvals EN 388:2003, CE, EN 420:2003+A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
