Impacto Work Glove 280mm
- RS Stock No.:
- 270-6895
- Mfr. Part No.:
- 40930110040
- Manufacturer:
- Impacto
Subtotal (1 pair)*
€98.25
(exc. VAT)
€120.85
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €98.25 |
*price indicative
- RS Stock No.:
- 270-6895
- Mfr. Part No.:
- 40930110040
- Manufacturer:
- Impacto
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Work Glove | |
| Overall Length | 280mm | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 388:2003, EN 420:2003+A1:2009, CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Work Glove | ||
Overall Length 280mm | ||
Number of Gloves 1 | ||
Standards/Approvals EN 388:2003, EN 420:2003+A1:2009, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
