ATG MaxiFlex Endurance Black, Orange Nylon, Elastane Work Glove 230mm, NBR Coating

Subtotal (1 pair)*

€7.37

(exc. VAT)

€9.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€7.37

*price indicative

RS Stock No.:
281-6614
Mfr. Part No.:
A60-42-848-07
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Work Glove

Material

Nylon, Elastane

Colour

Black, Orange

EN 388 Abrasion

4

EN 388 Tear

3

Overall Length

230mm

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

Resistance Features

General Purpose

Number of Gloves

1

Coating

NBR

Series

MaxiFlex Endurance

EN 374 Chemical

No

Standards/Approvals

EN 388:2016 + A1:2018

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy