Impacto 501-00 Blue Cotton, Polyester Gloves, Size 10 330mm, Polymer Coating
- RS Stock No.:
- 270-6902
- Mfr. Part No.:
- 50100120050
- Manufacturer:
- Impacto
Temporarily out of stock
- RS Stock No.:
- 270-6902
- Mfr. Part No.:
- 50100120050
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Cotton, Polyester | |
| Colour | Blue | |
| Overall Length | 330mm | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant | |
| Coating | Polymer | |
| Series | 501-00 | |
| Standards/Approvals | CE, EN 420:2003+A1:2009, EN 388:2003, EN 388 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size 10 | ||
Product Type Gloves | ||
Material Cotton, Polyester | ||
Colour Blue | ||
Overall Length 330mm | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant | ||
Coating Polymer | ||
Series 501-00 | ||
Standards/Approvals CE, EN 420:2003+A1:2009, EN 388:2003, EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Anti Impact Glove designed to be worn under work glove. It is great for protection from electric, manual and power tools in applications including construction, assembly, manufacturing, maintenance and warehousing.
•4-way stretch polycotton fabric
•Fingerless style leaves fingers open for tactile feedback and mobility
Related links
- Impacto 501-00 Blue Cotton Size 9 280mm, Polymer Coating
- Impacto 501-00 Blue Cotton Size 8 230mm, Polymer Coating
- Ansell Hynit 32-125 Blue Cotton Size 7, Nitrile Coating
- Ansell Hynit 32-125 Blue Cotton Size 7.5, Nitrile Coating
- Ansell Hynit 32-125 Blue Cotton Size 8, Nitrile Coating
- Ansell Hynit 32-125 Blue Cotton Size 9, Nitrile Coating
- Ansell Hynit 32-125 Blue Cotton Size 10, Nitrile Coating
- Impacto 501-20 Black Nylon Gloves Polymer Coating
