Impacto Gloves 180mm
- RS Stock No.:
- 270-6907
- Mfr. Part No.:
- 50310110010
- Manufacturer:
- Impacto
Subtotal (1 pair)*
€46.78
(exc. VAT)
€57.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | €46.78 |
*price indicative
- RS Stock No.:
- 270-6907
- Mfr. Part No.:
- 50310110010
- Manufacturer:
- Impacto
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Gloves | |
| Overall Length | 180mm | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 388:2003, CE, EN 420:2003+A1:2009 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Gloves | ||
Overall Length 180mm | ||
Number of Gloves 1 | ||
Standards/Approvals EN 388:2003, CE, EN 420:2003+A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
