Hexarmor 400R6E Grey Super Fabric Work Gloves, Size 11, Silicone Coating
- RS Stock No.:
- 271-2255
- Mfr. Part No.:
- 6063411
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€287.42
(exc. VAT)
€353.53
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €287.42 |
*price indicative
- RS Stock No.:
- 271-2255
- Mfr. Part No.:
- 6063411
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Super Fabric | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 4 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Series | 400R6E | |
| Coating | Silicone | |
| Safety Standard | EN 388 | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Super Fabric | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 4 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test F | ||
EN388 Cut - Coup Test X | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Series 400R6E | ||
Coating Silicone | ||
Safety Standard EN 388 | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex safety gloves that are strongest, toughest, and most resilient. It has Built to handle the most extreme occupational hazards, HexArmor® heavy duty gloves are built from the inside out, with technologies that provide industry leading cut and industrial puncture resistance.
Gauntlet cuff
Pre curved shape for maximum comfort and protection
Related links
- Hexarmor 400R6E Grey Super Fabric Work Gloves Silicone Coating
- Hexarmor 400R6E Grey Super Fabric Work Gloves Silicone Coating
- Hexarmor 400R6E Grey Super Fabric Work Gloves Silicone Coating
- Polyco Healthline HEX4041 Black Super Fabric Work Gloves Neoprene Coating
- Polyco Healthline HexArmor Black Super Fabric Work Gloves Uncoated Coating
- Polyco Healthline HexArmor Black Super Fabric Work Gloves Uncoated Coating
- Hexarmor Black Neoprene Size 11, Silicone Coating
- Polyco Healthline HEX4041 Black Super Fabric Work Gloves Neoprene Coating
