Portwest GL11 Navy Polyester Puncture & Tear Resistant Gloves
- RS Stock No.:
- 271-8422
- Mfr. Part No.:
- GL11BKR
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€5.18
(exc. VAT)
€6.37
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.18 |
*price indicative
- RS Stock No.:
- 271-8422
- Mfr. Part No.:
- GL11BKR
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Puncture & Tear Resistant Gloves | |
| Material | Polyester | |
| Colour | Navy | |
| Number of Gloves | 1 | |
| Series | GL11 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Puncture & Tear Resistant Gloves | ||
Material Polyester | ||
Colour Navy | ||
Number of Gloves 1 | ||
Series GL11 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest Grey Puncture & Tear Resistant Gloves
- ProGARM Puncture & Tear Resistant Gloves
- Bennett Safetywear Puncture & Tear Resistant Gloves
- Tornado Puncture & Tear Resistant Gloves
- Brook Tavener Blue Puncture & Tear Resistant Gloves
- uvex Unidur 6659 GR Black Polyamide
- ProGARM 2678 Tan Puncture & Tear Resistant Gloves, Size L
- ProGARM 2700 Puncture & Tear Resistant Gloves, Size M
