ProGARM 2678 Tan Puncture & Tear Resistant Gloves, Size L

Image representative of range

Subtotal (1 pair)*

€179.17

(exc. VAT)

€220.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€179.17

*price indicative

RS Stock No.:
281-5958
Mfr. Part No.:
2678-09
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Size

L

Product Type

Puncture & Tear Resistant Gloves

Colour

Tan

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

1

Resistance Features

Cut Resistant, Flame Resistant

Series

2678

Safety Standard

ANSI, ISEA

Standards/Approvals

EN388:2003, EN388:2016, EN407:2004

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy