uvex PointGuard Ultra 9032 Blue, Yellow Elastane, Super Fabric, Polyester Polyethersulfone Work Gloves, Size 10,
- RS Stock No.:
- 271-3715
- Mfr. Part No.:
- HEX9032-10
- Manufacturer:
- uvex
Subtotal (1 pair)*
€126.48
(exc. VAT)
€155.57
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €126.48 |
*price indicative
- RS Stock No.:
- 271-3715
- Mfr. Part No.:
- HEX9032-10
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Elastane, Super Fabric, Polyester Polyethersulfone | |
| Colour | Blue, Yellow | |
| Coating | Polyurethane | |
| Number of Gloves | 1 | |
| Resistance Features | Needle Protection | |
| Series | PointGuard Ultra 9032 | |
| Standards/Approvals | EN 420:2003 + A1:2009/EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Elastane, Super Fabric, Polyester Polyethersulfone | ||
Colour Blue, Yellow | ||
Coating Polyurethane | ||
Number of Gloves 1 | ||
Resistance Features Needle Protection | ||
Series PointGuard Ultra 9032 | ||
Standards/Approvals EN 420:2003 + A1:2009/EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
Related links
- Hexarmor 9032 PointGuard Ultra Blue Polyester Work Gloves Nitrile Coating
- Hexarmor PointGuard Ultra Black Spandex Work Gloves Spandex Coating
- Hexarmor 4041 PointGuard Ultra Black Neoprene Size 6, Silicone Coating
- Hexarmor 400R6E Grey Super Fabric Work Gloves Silicone Coating
- Polyco Healthline HexArmor Black Super Fabric Work Gloves Uncoated Coating
- uvex 6077 Yellow Elastane Size 10, Aqua Polymer Foam Coating
- Hexarmor 400R6E Grey Super Fabric Work Gloves Silicone Coating
- Hexarmor 400R6E Grey Super Fabric Work Gloves Silicone Coating
