Ultimate Industrial G/NLNW-XC White General Handling Gloves, Size 10
- RS Stock No.:
- 271-3910
- Mfr. Part No.:
- G/NLNW-XC-10
- Manufacturer:
- Ultimate Industrial
Subtotal (1 pair)*
€0.52
(exc. VAT)
€0.64
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €0.52 |
*price indicative
- RS Stock No.:
- 271-3910
- Mfr. Part No.:
- G/NLNW-XC-10
- Manufacturer:
- Ultimate Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimate Industrial | |
| Size | 10 | |
| Product Type | General Handling Gloves | |
| Colour | White | |
| Number of Gloves | 1 | |
| Series | G/NLNW-XC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimate Industrial | ||
Size 10 | ||
Product Type General Handling Gloves | ||
Colour White | ||
Number of Gloves 1 | ||
Series G/NLNW-XC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ultimate Industrial White Work Glove
- Ultimate Industrial Red Polyvinyl Chloride Coated Work Glove
- Ultimate Industrial Safety Shoes, UK 10
- Polyco Healthline Grey General Handling Gloves, Size 10
- Delta Plus Black Nitrile General Handling Gloves Nitrile Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus VECUTF01 Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Skytec ARIA Black Spandex General Handling Gloves Nitrile Foam Coating
