Ultimate Industrial White Work Glove

Subtotal (1 pair)*

€0.52

(exc. VAT)

€0.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 587 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€0.52

*price indicative

RS Stock No.:
271-3909
Mfr. Part No.:
G/NLNW-XC-09
Manufacturer:
Ultimate Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Ultimate Industrial

Product Type

Work Glove

Colour

White

Number of Gloves

1

Standards/Approvals

EN388:2003, EN388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy