Portwest Red, Blue Polyester, Latex, Elastic Gloves, Size 10 48mm, Latex Coating
- RS Stock No.:
- 271-8850
- Mfr. Part No.:
- A175RBRXL
- Manufacturer:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-8850
- Mfr. Part No.:
- A175RBRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Polyester, Latex, Elastic | |
| Colour | Red, Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| Overall Length | 48mm | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | X | |
| Coating | Latex | |
| Number of Gloves | 1 | |
| Resistance Features | Extra Grip | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388: 2016 + A1: 2018 1131A, EN ISO 21420: 2020 Dexterity 5 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 10 | ||
Material Polyester, Latex, Elastic | ||
Colour Red, Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
Overall Length 48mm | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test X | ||
Coating Latex | ||
Number of Gloves 1 | ||
Resistance Features Extra Grip | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388: 2016 + A1: 2018 1131A, EN ISO 21420: 2020 Dexterity 5 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Duo-Flex Gloves- A175
The duo-flex gloves Portwest A175 uses advanced dipping techniques which allows this glove tobe double dipped in the crucial high wear areas. Increasing the protection and durability of the glove where you most need it without adding to the weight or decreasing dexterity.
● Dual latex coating for additional protection in tough conditions;● Breathable seamless liner;● Seamless 13 gauge liner;● Low linting construction for minimal contamination;● Lightweight and comfortable;● Elasticated cuffs for a secure fit;● CE certified;● Retail tag which aids presentation for retail sales
Related links
- Portwest Blue Latex Size 9 48mm, Latex Coating
- Portwest Black Brushed Acrylic Polyester Gloves Latex Coating
- Portwest A175 Blue Latex Size XL, Latex Coating
- Portwest A100 Orange Polyester Elastic Gripper Gloves Latex Coating
- Portwest A145 Blue Elastic Size 10, Latex Coating
- Portwest A145 Blue Elastic Size 9, Latex Coating
- Portwest Blue High Performance Polyethylene Elastic Size 9 65mm, Latex Coating
- Portwest A120 Blue Elastic Size XS, Polyurethane Coating
