Portwest Grey Nylon Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 271-8854
- Mfr. Part No.:
- A199GRRXL
- Manufacturer:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-8854
- Mfr. Part No.:
- A199GRRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Grey | |
| Material | Nylon | |
| Product Type | Gloves | |
| Size | 10 | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| EN 388 Abrasion | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Tear | 2 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Number of Gloves | 2 | |
| Resistance Features | ESD Protection | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Grey | ||
Material Nylon | ||
Product Type Gloves | ||
Size 10 | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
EN 388 Abrasion 3 | ||
EN 388 Puncture 1 | ||
EN 388 Tear 2 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Number of Gloves 2 | ||
Resistance Features ESD Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Antistatic PU Palm Glove with polyester and Carbon Fibre shell diverts static electricity. It is coated with a durable PU palm for excellent dexterity. It is for use in electronics assembly, testing and precision work.
•Breathable seamless liner
•Retail tag which aids presentation for retail sales
•CE certified
Related links
- Portwest A199 Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY 6225 Black Size 10, Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Grey Nylon Gloves Polyurethane Coating
- Tegera 855 Grey Nylon Gloves Polyurethane Coating
- KUTLASS Kutlass PU500 Black Size 10, Polyurethane Coating
- Skytec EMG755 Black Size 10, Polyurethane Coating
- Ansell HyFlex 11-754 Grey Nylon Cut Resistant Gloves Polyurethane Coating
