KUTLASS Kutlass PU500 Black, Grey Nylon Gloves, Size 10, Polyurethane Coating

Subtotal (1 unit)*

€9.79

(exc. VAT)

€12.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 235 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.79

*price indicative

RS Stock No.:
233-8410
Mfr. Part No.:
KUTLAS-ULTRA PU2/10
Manufacturer:
KUTLASS
Find similar products by selecting one or more attributes.
Select all

Brand

KUTLASS

Size

10

Product Type

Gloves

Material

Nylon

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Series

Kutlass PU500

Coating

Polyurethane

Safety Standard

EN 388

Number of Gloves

2

Standards/Approvals

EC type examination carried out by:SATRA Technology Centre, EN 388

RoHS Status: Exempt

COO (Country of Origin):
PK
The Kutlass PU500 SZ10 is a Cut Level 5 glove is knitted from high cut resistance fibres blended with soft nylon and other synthetic yarns to produce a very dextrous and comfortable glove. The glove is further enhanced with an extremely light and flexible polyurethane palm coating offering good mechanical protection in dry handling situations. The breathable liner reduces perspiration and works in conjunction with the Sanitized hygiene function to increase comfort, freshness and odour repellence throughout use.

Size is extra large

The sanitized hygiene function brings increased freshness, comfort and protection

These gloves incorporate a Biocidal product Handling objects with sharp edges

For light sheet metal assembly, construction, automotive industries

The biocidal treatment protects against a broad spectrum of bacteria and fungi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy