Portwest Orange HPPE, Polyester Gloves, Size 10 60mm
- RS Stock No.:
- 271-8860
- Mfr. Part No.:
- A290ORRXL
- Manufacturer:
- Portwest
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-8860
- Mfr. Part No.:
- A290ORRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | HPPE, Polyester | |
| Colour | Orange | |
| EN 388 Abrasion | 3 | |
| Overall Length | 60mm | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 1 | |
| Resistance Features | Chainsaw | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 381-7 Class 0, EN ISO 21420:2020 Dexterity 5, EN 388:2016 + A1:2018 3123X | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 10 | ||
Material HPPE, Polyester | ||
Colour Orange | ||
EN 388 Abrasion 3 | ||
Overall Length 60mm | ||
EN 388 Tear 2 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 1 | ||
Resistance Features Chainsaw | ||
EN 374 Chemical No | ||
Standards/Approvals EN 381-7 Class 0, EN ISO 21420:2020 Dexterity 5, EN 388:2016 + A1:2018 3123X | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Oak chainsaw protective glove
s- A290
The oak chainsaw protective glove
s Portwest A290 is designed to offer maximum protection and comfort whilst opperating a chainsaw. Protective UHMWPE guard in only the left glove to EN381-7 Class 0, 16m/s, to allow free movement with the right hand. The use of these gloves with the right task will perform better than any other glove which has been designed for more general purposes.
● Left hand only chainsaw protection;● For use in construction, landscaping, agriculture and forestry;● Knitted cuff for secure fit;● Designed for saw speeds up to 16m/s;● Premium leather with a reinforced palm for ultimate durability;● Additional knuckle padding for extra protection;● CE-CAT III;● CE certified;● Retail tag which aids presentation for retail sales
Related links
- Portwest Orange HPPE Size 9 60mm
- Portwest A611 Blue Aramid Polyester Gloves, Size 10 60mm
- Portwest A630 Grey Elastane Fibreglass Polyester Gloves, Size 10
- Portwest Black Polyester Acrylic Size 10 60mm
- Portwest A145 Black Latex Gloves Latex Coating
- Traffi Green Elastane HPPE Size 10, Polyurethane Coating
- Unigloves 245P Grey Fibreglass Polyester Steel Work Gloves Polyurethane Coating
- Portwest A630 Grey Elastane Fibreglass Polyester Gloves, Size 9
