Portwest Black Polyester, Nitrile Sandy, Acrylic, Elastic Gloves, Size 10 60mm
- RS Stock No.:
- 271-8848
- Mfr. Part No.:
- A146BKRXL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€6.37
(exc. VAT)
€7.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.37 |
*price indicative
- RS Stock No.:
- 271-8848
- Mfr. Part No.:
- A146BKRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Polyester, Nitrile Sandy, Acrylic, Elastic | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| Overall Length | 60mm | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 2 | |
| Number of Gloves | 1 | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | ANSI/ISEA 105:2016 CUT Level A2, EN 407:2020 X2XXXX, ANSI/ISEA 105:2016 ABRASION Level 3, EN ISO 21420:2020 Dexterity 3, EN 511:2006 X2X, EN 388:2016 + A1:2018 4242X | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 10 | ||
Material Polyester, Nitrile Sandy, Acrylic, Elastic | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
Overall Length 60mm | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 2 | ||
Number of Gloves 1 | ||
Resistance Features Cold Resistant | ||
Standards/Approvals ANSI/ISEA 105:2016 CUT Level A2, EN 407:2020 X2XXXX, ANSI/ISEA 105:2016 ABRASION Level 3, EN ISO 21420:2020 Dexterity 3, EN 511:2006 X2X, EN 388:2016 + A1:2018 4242X | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Arctic winter glove
s- A146
The artic winter gloves Portwest A146 have win liner traps in heat. A 3/4 nitrile sandy dipping offers greater protection to the fingers and improved liquid protection. Open back forbreathability. 250°C Contact heat protection. A fantastic glove for a wide range of industries.
● Specially designed for use in cold conditions
● Twin liner traps in heat through increased insulation
● Provides contact heat protection up to 250°C for 15 seconds
● Flexible sandy nitrile coating offers great grip in wet and dry conditions
● 3/4 dipped for increased protection
● Superb abrasion and tear resistance
● 15 gauge liner for extra dexterity
● OEKO-TEX® STANDARD 100 approved
● Breathable seamless liner
● CE certified
● Retail tag which aids presentation for retail sales
Related links
- Portwest Black Brushed Acrylic Polyester Gloves Latex Coating
- Portwest A611 Blue Aramid Polyester Gloves, Size 10 60mm
- Portwest Orange HPPE Size 10 60mm
- Portwest A145 Blue Elastic Size 10, Latex Coating
- Portwest A140 Black Acrylic Polyester Thermal Gloves Latex Coating
- Portwest A145 Black Latex Gloves Latex Coating
- Portwest A146 Black Acrylic Polyester Work Gloves Nitrile Coating
- Portwest A146 Black Acrylic Polyester Work Gloves Nitrile Coating
