Portwest Black Nitrile Rubber, Polyester, Fibreglass, High Performance Polyethylene Gloves, Size 8 45mm, Nitrile Foam
- RS Stock No.:
- 271-8864
- Mfr. Part No.:
- A621BKRM
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€7.44
(exc. VAT)
€9.15
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.44 |
*price indicative
- RS Stock No.:
- 271-8864
- Mfr. Part No.:
- A621BKRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Nitrile Rubber, Polyester, Fibreglass, High Performance Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| Overall Length | 45mm | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 407:2020 X1XXXX, EN 388:2016 + A1:2018 4X43D, ANSI/ISEA 105:2016 ABRASION Level 4, EN ISO 21420:2020 Dexterity 5, ANSI/ISEA 105:2016 CUT Level A4 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 8 | ||
Product Type Gloves | ||
Material Nitrile Rubber, Polyester, Fibreglass, High Performance Polyethylene | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
Overall Length 45mm | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals EN 407:2020 X1XXXX, EN 388:2016 + A1:2018 4X43D, ANSI/ISEA 105:2016 ABRASION Level 4, EN ISO 21420:2020 Dexterity 5, ANSI/ISEA 105:2016 CUT Level A4 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Cut 3/4 nitrile foam gloves- A621
The cut 3/4 nitrile foam gloves Portwest A621 have a supreme cut resistance combined with superb grip in oily conditions. 3/4 nitrile foam dipping absorbs oil keeping hands clean and dry to ensure secure handling.
● Level D cut resistance
● 13 gauge liner for a perfect fit
● Nitrile foam coating for excellent grip in wet and dry conditions
● 3/4 dipped for increased protection
● Superb abrasion and tear resistance
● Protection against contact heat up to 100°C
● Breathable seamless liner
● CE certified
● Retail tag which aids presentation for retail sales
● ANSI cut level A4
● UKCA marked
Related links
- Portwest Black Steel Fibre Nitrile Foam Nitrile Foam Coating
- Portwest Black Nitrile Foam Fibreglass High Performance Polyethylene Gloves Nitrile
- Portwest Black High Performance Polyethylene Nitrile Foam Nitrile Foam Coating
- Portwest Grey Fibreglass Elastane Nitrile Foam Gloves, Size 8 45mm
- Portwest Black Elastane Fibreglass Nylon Gloves Nitrile
- Portwest Black Nylon Elastane High Performance Polyethylene Gloves Nitrile
- uvex unidur 6679 foam HV Yellow Polyamide High Performance Polyethylene Work Gloves, Nitrile Foam Coating
- Portwest Black Nylon Steel Fibre Nitrile Foam Coating
