Portwest Black Steel Fibre, Nylon, Nitrile Foam, High Performance Polyethylene Gloves 50mm, Nitrile Foam Coating

Subtotal (1 pair)*

€10.84

(exc. VAT)

€13.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€10.84

*price indicative

RS Stock No.:
282-3178
Mfr. Part No.:
A673XL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Gloves

Material

Steel Fibre, Nylon, Nitrile Foam, High Performance Polyethylene

Colour

Black

EN 388 Abrasion

4

Overall Length

50mm

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

F

Number of Gloves

1

Coating

Nitrile Foam

Standards/Approvals

EN ISO 21420:2020 Dexterity 5 EN 388:2016 + A1:2018 (4X42F) ANSI/ISEA 105:2016 CUT Level (A6) ANSI/ISEA 105:2016 ABRASION Level (4) ANSI/ISEA 105:2016 PUNCTURE Level (3)

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy