Portwest Black, Grey Elastane Gloves, Size 8 43mm, Nitrile Foam Coating
- RS Stock No.:
- 271-8871
- Mfr. Part No.:
- A722G8RM
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€16.34
(exc. VAT)
€20.10
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €16.34 |
*price indicative
- RS Stock No.:
- 271-8871
- Mfr. Part No.:
- A722G8RM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| Overall Length | 43mm | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Coating | Nitrile Foam | |
| Resistance Features | Impact Protection | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN ISO 21420:2020 Dexterity 3, ANSI/ISEA 105:2016 ABRASION Level (6), ANSI/ISEA 105:2016 CUT Level (A4), EN 388:2016 + A1:2018 (4X43CP), ANSI/ISEA 138:2019 Leve, EN 407:2020 (X1XXXX) | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 8 | ||
Material Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
Overall Length 43mm | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Coating Nitrile Foam | ||
Resistance Features Impact Protection | ||
Number of Gloves 1 | ||
Standards/Approvals EN ISO 21420:2020 Dexterity 3, ANSI/ISEA 105:2016 ABRASION Level (6), ANSI/ISEA 105:2016 CUT Level (A4), EN 388:2016 + A1:2018 (4X43CP), ANSI/ISEA 138:2019 Leve, EN 407:2020 (X1XXXX) | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Anti impact cut resistant gloves- A722
Combining comfort, grip, impact and cut resistance in a comfortable seamless liner. Flexible PVC impact pods and reinforced crotch for maximum durability. Suitable for heavy duty applications.
● Maximum impact protection using TPR pod technology;● Level C cut resistance;● 13 gauge liner for a perfect fit;● Nitrile foam coating for excellent grip in wet and dry conditions;● Reinforced thumb crotch for extra protection and durability;● Wrist strap for secure fitting;● Double dipped coating for durability;● Breathable seamless liner;● Retail tag which aids presentation for retail sales;● ANSI cut level A4;● CE certified
Related links
- Portwest Black Size 10 43mm, Nitrile Foam Coating
- Portwest Grey Size 9 43mm, Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- SINGER SAFETY NYMFIT03 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT03 Black Polyamide Work Gloves Nitrile Foam Coating
