Portwest Grey, Black Elastane Gloves, Size 9 43mm, Nitrile Foam Coating
- RS Stock No.:
- 271-8870
- Mfr. Part No.:
- A722G8RL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€16.34
(exc. VAT)
€20.10
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €16.34 |
*price indicative
- RS Stock No.:
- 271-8870
- Mfr. Part No.:
- A722G8RL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Elastane | |
| Colour | Grey, Black | |
| EN 388 Abrasion | 4 | |
| Overall Length | 43mm | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Coating | Nitrile Foam | |
| Resistance Features | Impact Protection | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 407:2020 (X1XXXX), ANSI/ISEA 138:2019 Leve, ANSI/ISEA 105:2016 CUT Level (A4), EN ISO 21420:2020 Dexterity 3, ANSI/ISEA 105:2016 ABRASION Level (6), EN 388:2016 + A1:2018 (4X43CP) | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 9 | ||
Material Elastane | ||
Colour Grey, Black | ||
EN 388 Abrasion 4 | ||
Overall Length 43mm | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Coating Nitrile Foam | ||
Resistance Features Impact Protection | ||
Number of Gloves 1 | ||
Standards/Approvals EN 407:2020 (X1XXXX), ANSI/ISEA 138:2019 Leve, ANSI/ISEA 105:2016 CUT Level (A4), EN ISO 21420:2020 Dexterity 3, ANSI/ISEA 105:2016 ABRASION Level (6), EN 388:2016 + A1:2018 (4X43CP) | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Anti impact cut resistant gloves- A722
Combining comfort, grip, impact and cut resistance in a comfortable seamless liner. Flexible PVC impact pods and reinforced crotch for maximum durability. Suitable for heavy duty applications.
● Maximum impact protection using TPR pod technology
● Level C cut resistance
● 13 gauge liner for a perfect fit
● Nitrile foam coating for excellent grip in wet and dry conditions
● Reinforced thumb crotch for extra protection and durability
● Wrist strap for secure fitting
● Double dipped coating for durability
● Breathable seamless liner
● Retail tag which aids presentation for retail sales
● ANSI cut level A4
● CE certified
Related links
- Portwest Black Size 10 43mm, Nitrile Foam Coating
- Portwest Black Size 8 43mm, Nitrile Foam Coating
- Portwest Grey Nylon, Nitrile Foam Work Glove 60mm
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size 2XL, Nitrile Foam Coating
- uvex uvex phynomic XG Black Elastane Work Gloves Nitrile Foam Coating
- uvex uvex phynomic XG//60070 Black Elastane Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT03 Black Polyamide Work Gloves Nitrile Foam Coating
- GUYARD BOA SKIN F Black HPPE Stainless Steel Work Gloves Nitrile Foam Coating
