Polyco Healthline E-AFG41 Red Gloves, Size 9 410mm
- RS Stock No.:
- 272-3429
- Mfr. Part No.:
- E-AFG41-0-09
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€116.44
(exc. VAT)
€143.22
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €116.44 |
*price indicative
- RS Stock No.:
- 272-3429
- Mfr. Part No.:
- E-AFG41-0-09
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 9 | |
| Product Type | Gloves | |
| Colour | Red | |
| Overall Length | 410mm | |
| Resistance Features | Mechanical Protection | |
| Number of Gloves | 1 | |
| Series | E-AFG41 | |
| Standards/Approvals | IEC 61482-1-2, IEC, IEC60903:2014, ASTM, EN60903:2003, CE | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 9 | ||
Product Type Gloves | ||
Colour Red | ||
Overall Length 410mm | ||
Resistance Features Mechanical Protection | ||
Number of Gloves 1 | ||
Series E-AFG41 | ||
Standards/Approvals IEC 61482-1-2, IEC, IEC60903:2014, ASTM, EN60903:2003, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The BM Polyco Composite and Arc Flash Gloves are available in many sizes and lengths. It has no need of leather protector as it has integrated mechanical protection.
•Extremely flexible
•Improved comfort
Related links
- Polyco Healthline E-AFG41 Red Gloves, Size 10 410mm
- Polyco Healthline E-AFG41 Red Gloves, Size 11 410mm
- Polyco Healthline Red Gloves, Size 9
- Polyco Healthline 911 Black Size 9, Nitrile Micro-Foam Coating
- Polyco Healthline Yellow Latex Work Gloves 410mm
- Polyco Healthline Leather Work Gloves, Size 9
- Polyco Healthline 891 Green Leather Cut Resistant Gloves, Size 9
- Polyco Healthline BladeShades Black Dyneema Work Gloves, Size 9
