Polyco Healthline E-AFG41 Red Gloves, Size 10 410mm

Subtotal (1 pair)*

€116.44

(exc. VAT)

€143.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€116.44

*price indicative

RS Stock No.:
272-3430
Mfr. Part No.:
E-AFG41-0-10
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Gloves

Size

10

Colour

Red

Overall Length

410mm

Series

E-AFG41

Number of Gloves

1

Resistance Features

Mechanical Protection

Standards/Approvals

CE, EN60903:2003, ASTM, IEC 61482-1-2, IEC60903:2014, IEC

RoHS Status: Exempt

COO (Country of Origin):
FR
The BM Polyco Composite and Arc Flash Gloves are available in many sizes and lengths. It has no need of leather protector as it has integrated mechanical protection.

•Extremely flexible

•Improved comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy