Polyco Healthline Red Gloves, Size 9
- RS Stock No.:
- 272-3418
- Mfr. Part No.:
- ARCRE041-09
- Manufacturer:
- Polyco Healthline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€116.44
(exc. VAT)
€143.22
(inc. VAT)
- RS Stock No.:
- 272-3418
- Mfr. Part No.:
- ARCRE041-09
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 9 | |
| Product Type | Gloves | |
| Colour | Red | |
| Number of Gloves | 2 | |
| Resistance Features | Mechanical Protection | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 9 | ||
Product Type Gloves | ||
Colour Red | ||
Number of Gloves 2 | ||
Resistance Features Mechanical Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The BM Polyco Composite and Arc Flash Gloves are available in many sizes and lengths. It has no need of leather protector as it has integrated mechanical protection.
•Extremely flexible
•Improved comfort
Related links
- Polyco Healthline E-AFG41 Red Gloves, Size 9 410mm
- Polyco Healthline ARCRE041 Red Gloves, Size 8 410mm
- Polyco Healthline 911 Black Size 9, Nitrile Micro-Foam Coating
- Polyco Healthline ARCRE Red Gloves, Size 10 410mm
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline GIW Black Nylon Work Gloves Latex Foam Coating
- Polyco Healthline E-AFG41 Red Gloves, Size 10 410mm
- Polyco Healthline E-AFG41 Red Gloves, Size 11 410mm

