Polyco Healthline Red Latex Work Gloves
- RS Stock No.:
- 272-3422
- Mfr. Part No.:
- ARCRE241-10
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€162.11
(exc. VAT)
€199.40
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €162.11 |
*price indicative
- RS Stock No.:
- 272-3422
- Mfr. Part No.:
- ARCRE241-10
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Latex | |
| Colour | Red | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Latex | ||
Colour Red | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Polyco Healthline Red Latex Work Gloves
- Polyco Healthline ARCRE Red Gloves, Size 10 410mm
- Polyco Healthline Chemprotec Black Latex Work Gloves Latex Coating
- Polyco Healthline Yellow Latex Work Gloves 410mm
- Polyco Healthline E-AFG41 Red Gloves, Size 10 410mm
- Polyco Healthline Black Latex Work Glove 660mm
- Polyco Healthline Grip It Wet Red Nylon Work Gloves Latex Foam Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
