Polyco Healthline Yellow Nitrile Waterproof Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 272-3434
- Mfr. Part No.:
- GIOTH-09
- Manufacturer:
- Polyco Healthline
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€8.17
(exc. VAT)
€10.05
(inc. VAT)
- RS Stock No.:
- 272-3434
- Mfr. Part No.:
- GIOTH-09
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Glove Size | 9 | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Yellow | |
| Number of Gloves | 1Pair | |
| Glove Coating | Nitrile | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Glove Size 9 | ||
Glove Material Nitrile | ||
Main Colour of Glove Yellow | ||
Number of Gloves 1Pair | ||
Glove Coating Nitrile | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 2 | ||
EN388 Cut - TDM-100 Test X | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Yellow Leather Work Gloves Uncoated Coating
- Polyco Healthline Yellow Latex General Handling Gloves Latex Coating
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating
- Polyco Healthline N-Dura Green Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Shield Black Size 9, Nitrile Coating

