Polyco Healthline Yellow Latex Electrical Insulating Gloves 410mm, Latex Coating
- RS Stock No.:
- 272-3447
- Mfr. Part No.:
- RE4410-11
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€163.11
(exc. VAT)
€200.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €163.11 |
*price indicative
- RS Stock No.:
- 272-3447
- Mfr. Part No.:
- RE4410-11
- Manufacturer:
- Polyco Healthline
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Electrical Insulating Gloves | |
| Size | 11 | |
| Material | Latex | |
| Colour | Yellow | |
| Overall Length | 410mm | |
| Number of Gloves | 1 | |
| Coating | Latex | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE, UKCA | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Electrical Insulating Gloves | ||
Size 11 | ||
Material Latex | ||
Colour Yellow | ||
Overall Length 410mm | ||
Number of Gloves 1 | ||
Coating Latex | ||
EN 374 Chemical No | ||
Standards/Approvals CE, UKCA | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Class 4 electrical insulating natural rubber latex gauntlet, 41cm with cut edges. The ergonomic shape of the glove and its slightly powdered interior make for easy donning and doffing. The soft and flexible rubber provides great dielectric properties, whilst offering the maximum level of dexterity.
Product Highlights
•Class 4, for a maximum working AC voltage of 36000V
•41cm length for extended protection up the arm
•Industry leading latex manufacturing techniques and expertise allows gloves to be as soft and thin as possible offering the maximum level of the dexterity to the user
Chemical Resistant:
Passes special properties 'AZC' for protection against acid, ozone and extremely low temps
Electrical Handling:
•Designed to be used in conjunction with our leather Protector Gauntlet (RE-PRO & RE-PRO/NB) for additional longevity and mechanical protection
•Excellent electrical resistance
Lining:
Lightly powdered to ensure easy donning and doffing
Related links
- Polyco Healthline Yellow Latex Work Gloves 410mm
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Yellow Latex General Handling Gloves Latex Coating
- Polyco Healthline Yellow Latex Work Gloves 360mm
- Polyco Healthline Yellow Latex Work Glove 360mm
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
