ATG Blue Spandex, Nylon Work Gloves 350mm
- RS Stock No.:
- 272-6702
- Mfr. Part No.:
- 76-730-10
- Manufacturer:
- ATG
Subtotal (1 pair)*
€15.35
(exc. VAT)
€18.88
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €15.35 |
*price indicative
- RS Stock No.:
- 272-6702
- Mfr. Part No.:
- 76-730-10
- Manufacturer:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Spandex, Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| Overall Length | 350mm | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| Coating | Latex Foam | |
| Resistance Features | Liquid Proof | |
| Series | MaxiChem with TRITtech | |
| Number of Gloves | 12 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN ISO 374-5:2016, EN ISO 374-1:2016 + A1:2018/Type A, EN 388:2016 + A1:2018, EN 407:2020 | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Spandex, Nylon | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
Overall Length 350mm | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
Coating Latex Foam | ||
Resistance Features Liquid Proof | ||
Series MaxiChem with TRITtech | ||
Number of Gloves 12 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN ISO 374-5:2016, EN ISO 374-1:2016 + A1:2018/Type A, EN 388:2016 + A1:2018, EN 407:2020 | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiChem with TRItech Blue Spandex Latex Foam Coating
- ATG Green Nylon, Spandex Work Gloves 350mm
- ATG MaxiCut Ultra Blue UHMWPE Spandex Polyester Work Glove 240mm, Nitrile Foam Coating
- ATG Black Nylon Work Gloves 230mm
- ATG Black Nylon Work Glove 230mm
- ATG Purple Spandex, Nylon Work Gloves 260mm
- ATG MaxiCut Ultra Black Polyester Tungsten Size 10, NBR Coating
- Tegera TEGERA Grey Blue Carbon Nylon Work Gloves Nitrile Foam Coating
