ATG Green Nylon, Spandex Work Gloves 350mm
- RS Stock No.:
- 281-6623
- Mfr. Part No.:
- A60-76-833-10
- Manufacturer:
- ATG
Subtotal (1 pair)*
€23.39
(exc. VAT)
€28.77
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €23.39 |
*price indicative
- RS Stock No.:
- 281-6623
- Mfr. Part No.:
- A60-76-833-10
- Manufacturer:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nylon, Spandex | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| Overall Length | 350mm | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| Resistance Features | Liquid Proof | |
| Number of Gloves | 1 | |
| Coating | NBR | |
| Series | MaxiChem with TRItech | |
| Standards/Approvals | EN ISO 374-5:2016, EN 388:2016 + A1:2018, EN ISO 374-1:2016 + A1:2018/Type A | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nylon, Spandex | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
Overall Length 350mm | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
Resistance Features Liquid Proof | ||
Number of Gloves 1 | ||
Coating NBR | ||
Series MaxiChem with TRItech | ||
Standards/Approvals EN ISO 374-5:2016, EN 388:2016 + A1:2018, EN ISO 374-1:2016 + A1:2018/Type A | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiChem with TRItech Green Nylon Size 9, NBR Coating
- ATG Blue Spandex, Nylon Work Gloves 350mm
- ATG Green Nylon Puncture & Tear Resistant Gloves
- ATG Maxicut Green Polyester Tungsten, UHMWPE Gloves
- ATG Black Nylon Work Gloves 230mm
- ATG MaxiDry Purple Spandex Polyester, Nylon Gloves 240mm
- ATG Maxicut Green Polyester Tungsten Size 11, NBR Coating
- ATG Black Spandex Work Gloves 230mm
