ATG MaxiChem with TRItech Blue Elastane, Nylon Gloves, Size 9, Latex Foam Coating
- RS Stock No.:
- 272-6701
- Mfr. Part No.:
- 76-730-09
- Manufacturer:
- ATG
Subtotal (1 pair)*
€15.35
(exc. VAT)
€18.88
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €15.35 |
*price indicative
- RS Stock No.:
- 272-6701
- Mfr. Part No.:
- 76-730-09
- Manufacturer:
- ATG
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Elastane, Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Series | MaxiChem with TRItech | |
| Number of Gloves | 1 | |
| Coating | Latex Foam | |
| Resistance Features | Liquid Proof | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN ISO 374-5:2016, EN 407:2020, EN ISO 374-1:2016 + A1:2018/Type A, EN 388:2016 + A1:2018 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 9 | ||
Product Type Gloves | ||
Material Elastane, Nylon | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Series MaxiChem with TRItech | ||
Number of Gloves 1 | ||
Coating Latex Foam | ||
Resistance Features Liquid Proof | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN ISO 374-5:2016, EN 407:2020, EN ISO 374-1:2016 + A1:2018/Type A, EN 388:2016 + A1:2018 | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiChem with TRItech Blue Nylon Size 11 Natural Rubber Coating
- ATG MaxiChem 76-833 Green Nitrile Foam Fibreglass Polyester Size 9, Nitrile
- ATG Blue Spandex, Nylon Work Gloves 350mm
- Polyco Healthline Grip It Wet Red Latex Work Gloves Latex Foam Coating
- Unigloves 275D Black Spandex Work Gloves Latex Foam Coating
- Delta Plus VV733GREEN Blue Polyester Gloves Latex Foam Coating
- Delta Plus VV733GREEN Blue Polyester Gloves Latex Foam Coating
- Delta Plus VV733GREEN Blue Polyester Gloves Latex Foam Coating
