Ansell AlphaTec Black Latex Gloves, Size 10, Latex, Neoprene Coating

Subtotal (1 pair)*

€4.26

(exc. VAT)

€5.24

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 77 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€4.26

*price indicative

RS Stock No.:
266-1745
Mfr. Part No.:
29500100BP
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

10

Material

Latex

Colour

Black

EN 388 Abrasion

2

EN 388 Tear

0

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

Number of Gloves

2

Coating

Latex, Neoprene

Safety Standard

EN 1149

Series

AlphaTec

Resistance Features

Chemical Resistant

Standards/Approvals

EN 1149, EN 388:2016 +A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016, EN ISO 374-5, EN ISO 374-5:2016

EN 374 Chemical

Yes

EN 511 Cold

No

EN 407 Thermal

Yes

RoHS Status: Exempt

Ansell Work Gloves - 29500080BP


This utility product falls under the category of work gloves, designed specifically to provide superior protection in environments where chemical exposure is a concern. These gloves offer a reliable barrier against various chemicals and solvents, ensuring safety and comfort for professionals in demanding industries.

Features & Benefits


• Utilises a unique latex and neoprene blend for flexibility

• Cotton flock lining enhances comfort and moisture absorption

• Lightweight design reduces fatigue during prolonged use

• High resistance to a wide range of acids and solvents

• Complies with EN388 standards for abrasion and puncture

• Antistatic properties meet EN1149 standards for safety

Applications


• Suitable for chemical handling tasks in industrial settings

• Applicable in automotive maintenance and repair operations

• Can be used for general-purpose work in the aftermarket sector

• Often employed in environments where solvent exposure occurs

• Ideal for requiring durable protective gloves

How do the materials used in these gloves enhance user comfort?


The combination of a latex and neoprene blend alongside pure cotton flocking ensures excellent comfort by absorbing perspiration and maintaining dexterity, even during extended wear.

What is the level of chemical resistance offered by these gloves?


These gloves are specifically engineered to provide protection against a wide variety of harmful substances, including acids, caustics, and solvents, making them suitable for diverse chemical handling applications.

Are these gloves suitable for outdoor use in cold environments?


While these gloves provide chemical resistance, they do not offer thermal protection, so they may not be suitable for prolonged outdoor use in cold conditions.

What measures should be taken to clean and maintain these gloves?


It is advisable to rinse the gloves with warm water and mild soap after use and allow them to air dry thoroughly to maintain their longevity and effectiveness.

What safety standards do these gloves meet?


These gloves comply with relevant EN388 standards for abrasion, cut, and puncture resistance, ensuring they meet the safety requirements for industrial use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy