Ansell 37-695 Green Nitrile Chemical Resistant Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 272-8952
- Mfr. Part No.:
- 37-695-08
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€4.97
(exc. VAT)
€6.11
(inc. VAT)
- RS Stock No.:
- 272-8952
- Mfr. Part No.:
- 37-695-08
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 8 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Green | |
| Number of Gloves | 1Pair | |
| Glove Coating | Nitrile | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 0 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN374 Chemical | Yes | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Additional EN Standards | EN ISO 21420:2020 | |
| Range | 37-695 | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 8 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Green | ||
Number of Gloves 1Pair | ||
Glove Coating Nitrile | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 0 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN374 Chemical Yes | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Additional EN Standards EN ISO 21420:2020 | ||
Range 37-695 | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 37695070
This is a pair of chemical-resistant gloves designed for use in challenging environments. Crafted from nitrile, these gloves provide advanced protection against a variety of hazards, including snags, punctures, and abrasion. Their flexible design ensures that users can carry out tasks with ease and confidence, making them ideal for various industrial applications.
Features & Benefits
• Nitrile construction offers enhanced strength and chemical resistance
• Internal cotton flocking minimises perspiration for comfort
• Reversed lozenge finish improves grip in wet and dry conditions
• reliable flexibility aids dexterity during intricate tasks
• EN388 rated gloves ensure certified abrasion and puncture resistance
• Suitable for heavy-duty tasks in hazardous environments
• Internal cotton flocking minimises perspiration for comfort
• Reversed lozenge finish improves grip in wet and dry conditions
• reliable flexibility aids dexterity during intricate tasks
• EN388 rated gloves ensure certified abrasion and puncture resistance
• Suitable for heavy-duty tasks in hazardous environments
Applications
• Suitable for automotive and food processing industries
• Can be used for handling chemicals and raw materials
• Often employed in welding and metal fabrication tasks
• Applicable in storage and transferring of liquids or solids
• Ideal for maintenance and cleaning of equipment
• Can be used for handling chemicals and raw materials
• Often employed in welding and metal fabrication tasks
• Applicable in storage and transferring of liquids or solids
• Ideal for maintenance and cleaning of equipment
How do these gloves provide protection from chemicals?
The gloves are chemically resistant due to their nitrile composition, which forms a barrier against various hazardous substances, ensuring safety during handling tasks.
What makes these gloves suitable for industrial use?
Their robust nitrile coating combined with an abrasion-resistant design makes them ideal for industrial settings, where exposure to harsh materials is common.
Are these gloves suitable for prolonged use without discomfort?
Yes, the internal cotton flocking effectively reduces sweat accumulation, facilitating prolonged wear without compromising comfort, which is crucial for extended tasks.
Can these gloves be used for food handling?
Yes, they are suitable for all food processing applications that involve direct contact with food, offering a safe option for maintaining hygiene standards.
What is the grip quality like in wet conditions?
The reversed lozenge finish on the gloves ensures a secure grip in both wet and dry environments, making them reliable for varied tasks.
Related links
- Ansell Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-695 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-695 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Unigloves Nitrex 460 Black Size M, Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating

