Ansell Green Nitrile Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 272-8953
- Mfr. Part No.:
- 37-695-10
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€4.97
(exc. VAT)
€6.11
(inc. VAT)
- RS Stock No.:
- 272-8953
- Mfr. Part No.:
- 37-695-10
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Colour | Green | |
| Material | Nitrile | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| EN 388 Abrasion | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Tear | 0 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Colour Green | ||
Material Nitrile | ||
Product Type Work Gloves | ||
Size 10 | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
EN 388 Abrasion 4 | ||
EN 388 Puncture 1 | ||
EN 388 Tear 0 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN ISO 21420:2020 | ||
RoHS Status: Exempt
Ansell Work Gloves - 37695070
This is a pair of chemical-resistant gloves designed for use in challenging environments. Crafted from nitrile, these gloves provide advanced protection against a variety of hazards, including snags, punctures, and abrasion. Their flexible design ensures that users can carry out tasks with ease and confidence, making them ideal for various industrial applications.
Features & Benefits
• Nitrile construction offers enhanced strength and chemical resistance
• Internal cotton flocking minimises perspiration for comfort
• Reversed lozenge finish improves grip in wet and dry conditions
• reliable flexibility aids dexterity during intricate tasks
• EN388 rated gloves ensure certified abrasion and puncture resistance
• Suitable for heavy-duty tasks in hazardous environments
Applications
• Suitable for automotive and food processing industries
• Can be used for handling chemicals and raw materials
• Often employed in welding and metal fabrication tasks
• Applicable in storage and transferring of liquids or solids
• Ideal for maintenance and cleaning of equipment
How do these gloves provide protection from chemicals?
The gloves are chemically resistant due to their nitrile composition, which forms a barrier against various hazardous substances, ensuring safety during handling tasks.
What makes these gloves suitable for industrial use?
Their robust nitrile coating combined with an abrasion-resistant design makes them ideal for industrial settings, where exposure to harsh materials is common.
Are these gloves suitable for prolonged use without discomfort?
Yes, the internal cotton flocking effectively reduces sweat accumulation, facilitating prolonged wear without compromising comfort, which is crucial for extended tasks.
Can these gloves be used for food handling?
Yes, they are suitable for all food processing applications that involve direct contact with food, offering a safe option for maintaining hygiene standards.
What is the grip quality like in wet conditions?
The reversed lozenge finish on the gloves ensures a secure grip in both wet and dry environments, making them reliable for varied tasks.
Related links
- Ansell 37-695 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-695 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-695 Green Nitrile Work Gloves Nitrile Coating
- Ansell Alphatec 39-124 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Ansell AlphaTec 58-008 Green Nitrile Work Gloves Nitrile Coating

