ATG Black, Orange Nylon, Spandex Work Gloves 230mm

Subtotal (1 pair)*

€7.37

(exc. VAT)

€9.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€7.37

*price indicative

RS Stock No.:
273-0733
Mfr. Part No.:
42-848-09
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Work Gloves

Material

Nylon, Spandex

Colour

Black, Orange

EN 388 Abrasion

4

Overall Length

230mm

EN 388 Tear

3

EN 388 Puncture

1

Coating

NBR

Series

MaxiFlex Endurance

Resistance Features

General Purpose

Number of Gloves

1

Standards/Approvals

EN 388:2016 + A1:2018

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy