ATG MaxiFlex Endurance 42-848 Black, Orange Nitrile Foam, Nylon, Elastane Work Gloves, Nitrile Foam Coating

Subtotal (1 pair)*

€7.37

(exc. VAT)

€9.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€7.37

*price indicative

RS Stock No.:
273-0730
Mfr. Part No.:
42-848-06
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Work Gloves

Material

Nitrile Foam, Nylon, Elastane

Lining Material

Nylon, Elastane

Colour

Black, Orange

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Safety Standard

EN 388

Series

MaxiFlex Endurance 42-848

Resistance Features

Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Washable, For Touchscreen

Number of Gloves

1

Coating

Nitrile Foam

EN 374 Chemical

No

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy