ATG Black, Orange Nylon, Spandex Work Glove 230mm
- RS Stock No.:
- 281-6618
- Mfr. Part No.:
- A60-42-848-12B
- Manufacturer:
- ATG
Subtotal (1 pair)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.37 |
*price indicative
- RS Stock No.:
- 281-6618
- Mfr. Part No.:
- A60-42-848-12B
- Manufacturer:
- ATG
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Work Glove | |
| Material | Nylon, Spandex | |
| Colour | Black, Orange | |
| EN 388 Abrasion | 4 | |
| Overall Length | 230mm | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| Series | MaxiFlex Endurance | |
| Number of Gloves | 1 | |
| Resistance Features | General Purpose | |
| Coating | NBR | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Work Glove | ||
Material Nylon, Spandex | ||
Colour Black, Orange | ||
EN 388 Abrasion 4 | ||
Overall Length 230mm | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
Series MaxiFlex Endurance | ||
Number of Gloves 1 | ||
Resistance Features General Purpose | ||
Coating NBR | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG Black Spandex Work Glove 230mm
- ATG Black Nylon Work Glove 230mm
- ATG Black Spandex Work Gloves 230mm
- ATG Black Nylon Work Gloves 230mm
- ATG MaxiFlex Endurance Black Spandex Work Gloves, NBR Coating
- ATG MaxiFlex Ultimate Grey Nylon Size 12, NBR Coating
- ATG MaxiCut Ultra Blue UHMWPE Tungsten Spandex Work Glove 240mm, Nitrile Foam Coating
- ATG Green Nylon, Spandex Work Gloves 350mm
