VisionSafe Glove Guard Blue Synthetic/Blend Fibre Puncture & Tear Resistant Gloves, Size S/XL
- RS Stock No.:
- 273-0798
- Mfr. Part No.:
- GG1 BL (1939BL)
- Manufacturer:
- VisionSafe
Subtotal (1 unit)*
€5.93
(exc. VAT)
€7.29
(inc. VAT)
Temporarily out of stock
- 80 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.93 |
*price indicative
- RS Stock No.:
- 273-0798
- Mfr. Part No.:
- GG1 BL (1939BL)
- Manufacturer:
- VisionSafe
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VisionSafe | |
| Product Type | Puncture & Tear Resistant Gloves | |
| Size | S/XL | |
| Material | Synthetic/Blend Fibre | |
| Colour | Blue | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388 | |
| Series | Glove Guard | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand VisionSafe | ||
Product Type Puncture & Tear Resistant Gloves | ||
Size S/XL | ||
Material Synthetic/Blend Fibre | ||
Colour Blue | ||
Number of Gloves 1 | ||
Safety Standard EN 388 | ||
Series Glove Guard | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- ProGARM Puncture & Tear Resistant Gloves
- ProGARM 2678 Tan Puncture & Tear Resistant Gloves, Size XL
- Tornado Puncture & Tear Resistant Gloves
- Brook Tavener Blue Puncture & Tear Resistant Gloves
- Portwest Grey Puncture & Tear Resistant Gloves
- Bennett Safetywear Puncture & Tear Resistant Gloves
- Portwest GL11 Navy Polyester Puncture & Tear Resistant Gloves
- ProGARM 2700 Puncture & Tear Resistant Gloves, Size M
