ProGARM 2678 Tan Puncture & Tear Resistant Gloves, Size XL
- RS Stock No.:
- 281-5959
- Mfr. Part No.:
- 2678-10
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 pair)*
€179.17
(exc. VAT)
€220.38
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €179.17 |
*price indicative
- RS Stock No.:
- 281-5959
- Mfr. Part No.:
- 2678-10
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | XL | |
| Product Type | Puncture & Tear Resistant Gloves | |
| Colour | Tan | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Flame Resistant | |
| Number of Gloves | 1 | |
| Safety Standard | ANSI, ISEA | |
| Series | 2678 | |
| Standards/Approvals | EN388:2003, EN388:2016, EN407:2004 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size XL | ||
Product Type Puncture & Tear Resistant Gloves | ||
Colour Tan | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Flame Resistant | ||
Number of Gloves 1 | ||
Safety Standard ANSI, ISEA | ||
Series 2678 | ||
Standards/Approvals EN388:2003, EN388:2016, EN407:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- ProGARM 2678 Tan Puncture & Tear Resistant Gloves, Size L
- ProGARM Puncture & Tear Resistant Gloves
- ProGARM 2700 Puncture & Tear Resistant Gloves, Size M
- VisionSafe Glove Guard Blue Synthetic/Blend Fibre Puncture & Tear Resistant Gloves, Size S/XL
- Showa GP-KV1 Yellow Kevlar Puncture & Tear Resistant Gloves Latex Coating
- Showa GP-KV1 Yellow Kevlar Puncture & Tear Resistant Gloves Latex Coating
- uvex C500 wet plus Green HPPE Puncture & Tear Resistant Gloves Latex Foam Coating
- Tornado Puncture & Tear Resistant Gloves
