RS PRO Brown Work Gloves
- RS Stock No.:
- 273-5536
- Mfr. Part No.:
- L6-322
- Manufacturer:
- RS PRO
Subtotal (1 pair)*
€35.84
(exc. VAT)
€44.08
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €35.84 |
*price indicative
- RS Stock No.:
- 273-5536
- Mfr. Part No.:
- L6-322
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Gloves | |
| Colour | Brown | |
| Resistance Features | Safety | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Gloves | ||
Colour Brown | ||
Resistance Features Safety | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
