RS PRO Brown Leather Work Gloves, Size 16 in
- RS Stock No.:
- 273-5538
- Mfr. Part No.:
- L6-516-AP-V
- Manufacturer:
- RS PRO
Subtotal (1 pair)*
€57.93
(exc. VAT)
€71.25
(inc. VAT)
Temporarily out of stock
- 133 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €57.93 |
*price indicative
- RS Stock No.:
- 273-5538
- Mfr. Part No.:
- L6-516-AP-V
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 16 in | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Brown | |
| Resistance Features | Safety | |
| Number of Gloves | 1 | |
| Safety Standard | BS EN | |
| Standards/Approvals | Regulation (EU) 2016/425 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 16 in | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Brown | ||
Resistance Features Safety | ||
Number of Gloves 1 | ||
Safety Standard BS EN | ||
Standards/Approvals Regulation (EU) 2016/425 | ||
RoHS Status: Exempt
Related links
- RS PRO Brown Leather Work Gloves, Size 9
- RS PRO Brown Leather Work Gloves, Size 09
- RS PRO Brown Leather Work Gloves
- RS PRO Brown Chrome Leather Work Gloves
- RS PRO Brown Chrome Leather Work Gloves, Size 9
- Liscombe Brown Leather Work Gloves
- Liscombe Brown Leather Work Gloves Leather Coating
- Tegera TEGERA Black Size 9
