RS PRO Brown Chrome Leather Work Gloves, Size 9

Subtotal (1 pair)*

€47.52

(exc. VAT)

€58.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€47.52

*price indicative

RS Stock No.:
273-5541
Mfr. Part No.:
L6-522-V
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Gloves

Size

9

Material

Chrome Leather

Lining Material

Cotton Terry

Colour

Brown

Series

RS PRO

Resistance Features

Safety

Safety Standard

EN 388:2016 + A1:2018, EN 407:2004, EN 420:2003 + A1:2009

Number of Gloves

1

Standards/Approvals

EN 388:2016+A1:2018, EN 407:2004, EN 420:2003+A1:2009

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy